100 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.770 (CNY17.8201) |
| 10+ | CNY11.820 (CNY13.3566) |
| 50+ | CNY10.540 (CNY11.9102) |
| 100+ | CNY9.730 (CNY10.9949) |
| 250+ | CNY9.580 (CNY10.8254) |
| 500+ | CNY9.420 (CNY10.6446) |
| 1000+ | CNY8.970 (CNY10.1361) |
| 2500+ | CNY8.800 (CNY9.944) |
Product Information
Product Overview
The LM2576TV-ADJG is a 3A 15V monolithic Step-Down Switching Regulator ideally suited for easy and convenient design of a step-down switching regulator. This regulator is designed to minimize the number of external components to simplify the power supply design. The converter is a switch-mode power supply, its efficiency is significantly higher in comparison with popular 3-terminal linear regulators, especially with higher input voltages. The output switch includes cycle-by-cycle current limiting, as well as thermal shutdown for full protection under fault conditions.
- TTL shutdown capability, low power standby mode
- High efficiency
- Uses readily available standard inductors
- Thermal shutdown and current limit protection
Applications
Industrial, Power Management
Technical Specifications
Adjustable
Buck (Step Down)
40V
3A
5Pins
-
37V
77%
125°C
-
No SVHC (25-Jun-2025)
-
1Outputs
7V
3A
TO-220
Through Hole
1.23V
52kHz
-40°C
LM2576
-
TO-220
63kHz
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

