Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.010 (CNY20.3513) |
| 10+ | CNY13.460 (CNY15.2098) |
| 50+ | CNY11.510 (CNY13.0063) |
| 100+ | CNY10.540 (CNY11.9102) |
| 250+ | CNY9.870 (CNY11.1531) |
| 500+ | CNY9.730 (CNY10.9949) |
| 1000+ | CNY9.540 (CNY10.7802) |
| 2500+ | CNY9.350 (CNY10.5655) |
Product Information
Product Overview
LM2576T-ADJG step-down switching regulator is ideally suited for easy and convenient design of a step-down switching regulator (buck converter). It is capable of driving a 3A load with excellent line and load regulation. It is designed to minimize number of external components to simplify power supply design. Standard series of inductors optimized for use with the LM2576 are offered by several different inductor manufacturers. Since LM2576 converter is a switch mode power supply, its efficiency is significantly higher in comparison with popular three-terminal linear regulators, especially with higher input voltages. In many cases, the power dissipated is so low that no heatsink is required or its size could be reduced dramatically. Applications include simple high efficiency step-down regulator, efficient pre-regulator for linear regulators, on-card switching regulators, positive to negative converter (buck-boost) negative step-up converters and power supply for battery chargers.
- Wide input voltage range, 1.23V to 37V nominal output voltage
- Requires only 4 external components
- 52KHz fixed frequency internal oscillator
- TTL shutdown capability, low power standby mode
- High efficiency, uses readily available standard inductors
- Thermal shutdown and current limit protection
- Operating junction temperature range from -40 to +125°C
- Supply voltage Vin of 40V
- TO-220 (straight lead) package
- ±4% tolerance on output voltage within specified input voltages and output load conditions
Technical Specifications
Adjustable
Buck (Step Down)
40V
3A
5Pins
-
37V
77%
125°C
-
No SVHC (25-Jun-2025)
-
1Outputs
7V
3A
TO-220
Through Hole
1.23V
52kHz
-40°C
LM2576
MSL 1 - Unlimited
TO-220
52kHz
Technical Docs (2)
Alternatives for LM2576T-ADJG
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

