Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoLM2575TV-ADJGCopy
Manufacturer Standard Lead Time23 weeks
Order Code2724132
Your Part Number
78 In Stock
Need more?
78 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.900 (CNY20.227) |
| 10+ | CNY12.500 (CNY14.125) |
| 50+ | CNY11.360 (CNY12.8368) |
| 100+ | CNY11.210 (CNY12.6673) |
| 250+ | CNY10.520 (CNY11.8876) |
| 500+ | CNY10.220 (CNY11.5486) |
| 1000+ | CNY9.830 (CNY11.1079) |
| 2500+ | CNY9.600 (CNY10.848) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.90 (CNY20.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLM2575TV-ADJGCopy
Manufacturer Standard Lead Time23 weeks
Order Code2724132
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min4.75V
Input Voltage Max40V
Output Current1A
Max Output Current1A
IC Case / PackageTO-220
No. of Pins5Pins
IC MountingThrough Hole
Output Voltage - Nom-
Output Voltage Min1.23V
Output Voltage Max37V
Switching Frequency Typ52kHz
Efficiency77%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseTO-220
Automotive Qualification Standard-
Switching Frequency52kHz
Technical Specifications
Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
40V
Max Output Current
1A
No. of Pins
5Pins
Output Voltage - Nom
-
Output Voltage Max
37V
Efficiency
77%
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
4.75V
Output Current
1A
IC Case / Package
TO-220
IC Mounting
Through Hole
Output Voltage Min
1.23V
Switching Frequency Typ
52kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
-
DC / DC Converter IC Case
TO-220
Switching Frequency
52kHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002079
