Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoLM211DR2GCopy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel2844969RL
Cut Tape2844969
Your Part Number
4,294 In Stock
Need more?
4,294 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.280 | CNY3.28 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.280 (CNY3.7064) |
| 10+ | CNY2.310 (CNY2.6103) |
| 100+ | CNY1.770 (CNY2.0001) |
| 500+ | CNY1.550 (CNY1.7515) |
| 1000+ | CNY1.520 (CNY1.7176) |
| 2500+ | CNY1.490 (CNY1.6837) |
| 5000+ | CNY1.460 (CNY1.6498) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLM211DR2GCopy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel2844969RL
Cut Tape2844969
Technical Datasheet
Comparator TypeGeneral Purpose
No. of Channels1Channels
Response Time / Propogation Delay200ns
Supply Voltage Range5V to 30V, ± 2.5V to ± 15V
IC Case / PackageSOIC
No. of Pins8Pins
Comparator Output TypeDTL, MOS, RTL, TTL
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Comparator Case StyleSOIC
IC Output TypeDTL, MOS, RTL, TTL
No. of Comparators1 Comparator
Response Time200ns
Technical Specifications
Comparator Type
General Purpose
Response Time / Propogation Delay
200ns
IC Case / Package
SOIC
Comparator Output Type
DTL, MOS, RTL, TTL
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Comparator Case Style
SOIC
No. of Comparators
1 Comparator
No. of Channels
1Channels
Supply Voltage Range
5V to 30V, ± 2.5V to ± 15V
No. of Pins
8Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
-25°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
IC Output Type
DTL, MOS, RTL, TTL
Response Time
200ns
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
