Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoLE2464CXATBGCopy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel2724102RL
Cut Tape2724102
Product Range64Kbit I2C Serial EEPROM
Your Part Number
2,227 In Stock
Need more?
2,227 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.750 | CNY13.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.750 (CNY3.1075) |
| 10+ | CNY2.460 (CNY2.7798) |
| 100+ | CNY2.330 (CNY2.6329) |
| 500+ | CNY2.280 (CNY2.5764) |
| 1000+ | CNY1.860 (CNY2.1018) |
| 5000+ | CNY1.580 (CNY1.7854) |
| 10000+ | CNY1.550 (CNY1.7515) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLE2464CXATBGCopy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel2724102RL
Cut Tape2724102
Product Range64Kbit I2C Serial EEPROM
Technical Datasheet
Memory Density64Kbit
Memory Configuration8K x 8bit
InterfacesI2C
Clock Frequency Max400kHz
IC Case / PackageWLCSP
No. of Pins6Pins
Supply Voltage Min1.7V
Supply Voltage Max3.6V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range64Kbit I2C Serial EEPROM
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Memory Density
64Kbit
Interfaces
I2C
IC Case / Package
WLCSP
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Memory Configuration
8K x 8bit
Clock Frequency Max
400kHz
No. of Pins
6Pins
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
Product Range
64Kbit I2C Serial EEPROM
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423275
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000013
