Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoLB1867M-TLM-H
Order Code
Re-Reel2724079RL
Cut Tape2724079
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerONSEMI
Manufacturer Part NoLB1867M-TLM-H
Order Code
Re-Reel2724079RL
Cut Tape2724079
Technical Datasheet
IC TypeFan Motor Driver
Motor TypeTwo Phase Brushless DC
No. of Outputs2Outputs
Output Current1A
Output Voltage-
IC Case / PackageMFP
No. of Pins14Pins
Supply Voltage Min6.4V
Supply Voltage Max7V
Operating Temperature Min-30°C
Operating Temperature Max80°C
Qualification-
Product Range-
Automotive Qualification Standard-
Driver Case StyleMFP
Technical Specifications
IC Type
Fan Motor Driver
No. of Outputs
2Outputs
Output Voltage
-
No. of Pins
14Pins
Supply Voltage Max
7V
Operating Temperature Max
80°C
Product Range
-
Automotive Qualification Standard
-
Motor Type
Two Phase Brushless DC
Output Current
1A
IC Case / Package
MFP
Supply Voltage Min
6.4V
Operating Temperature Min
-30°C
Qualification
-
MSL
MSL 3 - 168 hours
Driver Case Style
MFP
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
