Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoLA6585MC-AH
Order Code
Re-Reel2724064RL
Cut Tape2724064
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerONSEMI
Manufacturer Part NoLA6585MC-AH
Order Code
Re-Reel2724064RL
Cut Tape2724064
Technical Datasheet
IC TypeFan Motor Driver
Motor Type-
No. of Outputs2Outputs
Output Current700mA
Output Voltage15V
IC Case / PackageSOIC
No. of Pins10Pins
Supply Voltage Min2.2V
Supply Voltage Max14V
Operating Temperature Min-30°C
Operating Temperature Max90°C
Qualification-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Automotive Qualification Standard-
Driver Case StyleSOIC
Technical Specifications
IC Type
Fan Motor Driver
No. of Outputs
2Outputs
Output Voltage
15V
No. of Pins
10Pins
Supply Voltage Max
14V
Operating Temperature Max
90°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Driver Case Style
SOIC
Motor Type
-
Output Current
700mA
IC Case / Package
SOIC
Supply Voltage Min
2.2V
Operating Temperature Min
-30°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
