Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoKSP44TACopy
Manufacturer Standard Lead Time21 weeks
Order Code
Full Reel2438478
Cut Tape1095133
Your Part Number
1,724 In Stock
Need more?
1,724 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.010 | CNY15.05 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.010 (CNY3.4013) |
| 50+ | CNY2.470 (CNY2.7911) |
| 100+ | CNY1.930 (CNY2.1809) |
| 500+ | CNY1.460 (CNY1.6498) |
| 1000+ | CNY1.320 (CNY1.4916) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY1.110 (CNY1.2543) |
| 6000+ | CNY1.090 (CNY1.2317) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoKSP44TACopy
Manufacturer Standard Lead Time21 weeks
Order Code
Full Reel2438478
Cut Tape1095133
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max400V
Continuous Collector Current300mA
Power Dissipation625mW
Transistor Case StyleTO-92
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency-
DC Current Gain hFE Min50hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KSP44TA is a NPN Epitaxial Silicon Transistor offers 500V collector base voltage and 300mA collector current.
- High voltage transistor
Applications
Power Management, Industrial
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
300mA
Transistor Case Style
TO-92
No. of Pins
3Pins
DC Current Gain hFE Min
50hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
400V
Power Dissipation
625mW
Transistor Mounting
Through Hole
Transition Frequency
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for KSP44TA
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000223
