Print Page
Image is for illustrative purposes only. Please refer to product description.

90,031 In Stock
Need more?
215 Delivery in 3-4 Business Days(SG stock)
89816 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.360 (CNY3.7968) |
| 10+ | CNY2.330 (CNY2.6329) |
| 100+ | CNY1.480 (CNY1.6724) |
| 500+ | CNY0.923 (CNY1.043) |
| 1000+ | CNY0.710 (CNY0.8023) |
| 5000+ | CNY0.603 (CNY0.6814) |
Price for:Each
Minimum: 5
Multiple: 5
CNY16.80 (CNY18.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoKSA992FBU
Order Code2453942
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max120V
Continuous Collector Current50mA
Power Dissipation500mW
Transistor Case StyleTO-226AA
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min430hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Alternatives for KSA992FBU
1 Product Found
Product Overview
The KSA992FBU is a PNP Epitaxial Silicon Transistor offers -120V collector base voltage and -50mA collector current. It is suitable for audio frequency low-noise amplifier applications.
- Complement to KSC1845
Applications
Audio, Industrial, Power Management
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
50mA
Transistor Case Style
TO-226AA
No. of Pins
3Pins
DC Current Gain hFE Min
430hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
120V
Power Dissipation
500mW
Transistor Mounting
Through Hole
Transition Frequency
100MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000179
