Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoKA34063ACopy
Manufacturer Standard Lead Time45 weeks
Order Code1013812
Your Part Number
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.410 (CNY7.2433) |
| 10+ | CNY4.500 (CNY5.085) |
| 100+ | CNY4.110 (CNY4.6443) |
| 500+ | CNY3.870 (CNY4.3731) |
| 1000+ | CNY3.640 (CNY4.1132) |
| 2500+ | CNY3.510 (CNY3.9663) |
| 5000+ | CNY3.360 (CNY3.7968) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.41 (CNY7.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoKA34063ACopy
Manufacturer Standard Lead Time45 weeks
Order Code1013812
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck, Boost, Inverting
Input Voltage Min3V
Input Voltage Max40V
Output Current1.5A
Max Output Current1.5A
IC Case / PackageDIP
No. of Pins8Pins
IC MountingThrough Hole
Output Voltage - Nom-
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ100kHz
Efficiency-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Jan-2023)
DC / DC Converter IC CaseDIP
Automotive Qualification Standard-
Switching Frequency100kHz
Alternatives for KA34063A
1 Product Found
Product Overview
The KA34063A is a monolithic regulator Sub System intended for use as DC to DC converter. This device contains a temperature compensated bandgap reference, a duty-cycle control oscillator, driver and high current output switch. It can be used for step down, step-up or inverting switching regulators as well as for series pass regulators.
- Short-circuit current limiting
- Low standby current
- Output voltage adjustable
- Step-up, step-down or inverting switching regulators
Applications
Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Adjustable
Topology
Buck, Boost, Inverting
Input Voltage Max
40V
Max Output Current
1.5A
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
-
Efficiency
-
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
3V
Output Current
1.5A
IC Case / Package
DIP
IC Mounting
Through Hole
Output Voltage Min
-
Switching Frequency Typ
100kHz
Operating Temperature Min
0°C
Product Range
-
MSL
-
DC / DC Converter IC Case
DIP
Switching Frequency
100kHz
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000862
