Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoJ175-D26ZCopy
Manufacturer Standard Lead Time18 weeks
Order Code2322634
Your Part Number
18 In Stock
Need more?
18 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.740 (CNY3.0962) |
| 50+ | CNY2.370 (CNY2.6781) |
| 100+ | CNY2.010 (CNY2.2713) |
| 500+ | CNY1.260 (CNY1.4238) |
| 1000+ | CNY1.060 (CNY1.1978) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY13.70 (CNY15.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoJ175-D26ZCopy
Manufacturer Standard Lead Time18 weeks
Order Code2322634
Technical Datasheet
Gate Source Breakdown Voltage Max30V
Zero Gate Voltage Drain Current Max-60mA
Gate Source Cutoff Voltage Max6V
Transistor Case StyleTO-92
No. of Pins3 Pin
Operating Temperature Max150°C
Channel TypeP Channel
Transistor MountingThrough Hole
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The J175_D26Z is a P-channel Switch designed for low level analog switching sample and hold circuits and chopper stabilized amplifiers. It is sourced from process 88.
Applications
Industrial
Technical Specifications
Gate Source Breakdown Voltage Max
30V
Gate Source Cutoff Voltage Max
6V
No. of Pins
3 Pin
Channel Type
P Channel
Product Range
-
MSL
-
Zero Gate Voltage Drain Current Max
-60mA
Transistor Case Style
TO-92
Operating Temperature Max
150°C
Transistor Mounting
Through Hole
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000379
