Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoJ112Copy
Manufacturer Standard Lead Time27 weeks
Order Code1017712
Your Part Number
9,234 In Stock
20,000 more incoming. You can reserve stock now
119 Delivery in 3-4 Business Days(SG stock)
9,115 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.270 (CNY4.8251) |
| 10+ | CNY2.660 (CNY3.0058) |
| 100+ | CNY1.700 (CNY1.921) |
| 500+ | CNY1.290 (CNY1.4577) |
| 1000+ | CNY1.270 (CNY1.4351) |
| 5000+ | CNY1.240 (CNY1.4012) |
Price for:Each
Minimum: 5
Multiple: 5
CNY21.35 (CNY24.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoJ112Copy
Manufacturer Standard Lead Time27 weeks
Order Code1017712
Technical Datasheet
Gate Source Breakdown Voltage Max-35V
Zero Gate Voltage Drain Current Max-
Gate Source Cutoff Voltage Max-5V
Transistor Case StyleTO-92
No. of Pins3 Pin
Operating Temperature Max150°C
Channel TypeN Channel
Transistor MountingThrough Hole
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
J112 is a through hole, N channel switch in TO-92 package. This device is designed for low level analogue switching, sample and hold circuits and chopper stabilized amplifiers.
- Source and drain are interchangeable
- Gate to source breakdown voltage of 35V
- Gate to source cut-off voltage of 5V
- Zero gate voltage drain current of 5mA
- Power dissipation (pd) of 350mW
- Operating junction temperature of -55°C to 150°C
- Drain source on resistance of 50 ohm
Technical Specifications
Gate Source Breakdown Voltage Max
-35V
Gate Source Cutoff Voltage Max
-5V
No. of Pins
3 Pin
Channel Type
N Channel
Product Range
-
MSL
MSL 1 - Unlimited
Zero Gate Voltage Drain Current Max
-
Transistor Case Style
TO-92
Operating Temperature Max
150°C
Transistor Mounting
Through Hole
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000218
