
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.060 (CNY21.5378) |
| 10+ | CNY14.070 (CNY15.8991) |
| 25+ | CNY12.290 (CNY13.8877) |
| 50+ | CNY11.030 (CNY12.4639) |
| 100+ | CNY10.120 (CNY11.4356) |
| 500+ | CNY9.180 (CNY10.3734) |
Product Information
Alternatives for HCPL-2530
1 Product Found
Product Overview
The HCPL-2530 is a 2-channel 1Mbps high-speed Transistor Output Optocoupler consists of an AlGaAs LED optically coupled to a high-speed photodetector transistor. A separate connection for the bias of the photodiode improves the speed by several orders of magnitude over conventional phototransistor optocouplers by reducing the base-collector capacitance of the input transistor. An internal noise shield provides superior common mode rejection of 10kV/µs. An improved package allows superior insulation permitting a 480V working voltage compared to industry standard of 220V.
- 480V RMS Double working voltage
- CTR guaranteed over 0 to 70°C temperature range
Applications
Power Management, Motor Drive & Control, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
2 Channel
8Pins
7%
-
DIP
50mA
20V
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
