Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Overview
The <bold>H11NXM</bold> series has a high-speed integrated circuit detector optically coupled to an aluminium gallium arsenide (AlGaAs) infrared emitting diode. The output incorporates a Schmitt trigger, which provides hysteresis for noise immunity and pulse shaping. The detector circuit is optimized for simplicity of operation and utilizes an open-collector output for maximum application flexibility.
- High data rate, 5 MHz typical (NRZ)
- Free from latch-up and oscillation throughout voltage and temperature ranges
- Microprocessor compatible drive
- Logic compatible output sinks 16 mA at 0.5 V maximum
- Guaranteed On/Off threshold hysteresis
- Wide supply voltage capability, compatible with all popular logic systems
Applications
Sensing, Computers & Computer Peripherals, Power Management
Technical Specifications
No. of Channels
1 Channel
Data Rate
-
No. of Pins
6Pins
Isolation Voltage
7.5kV
Optocoupler Case Style
DIP
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000953
