
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.470 | CNY8.47 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.470 (CNY9.5711) |
| 10+ | CNY5.620 (CNY6.3506) |
| 50+ | CNY4.280 (CNY4.8364) |
| 200+ | CNY4.010 (CNY4.5313) |
| 500+ | CNY3.730 (CNY4.2149) |
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY3.510 (CNY3.9663) |
| 3000+ | CNY3.440 (CNY3.8872) |
Product Information
Product Overview
The H11L1SR2V-M is a 1-channel 6-pin H11LXM series Schmitt Trigger Output Optocoupler has a high-speed integrated circuit detector optically coupled to a gallium-arsenide infrared emitting diode. The output incorporates a Schmitt trigger, which provides hysteresis for noise immunity and pulse shaping. The detector circuit is optimized for simplicity of operation and utilizes an open collector output for maximum application flexibility.
- High data rate, 1MHz typical (NRZ)
- Free from latch up and oscillation throughout voltage and temperature ranges
- Microprocessor compatible drive
- Logic compatible output sinks 16mA at 0.4Vmax
- Guaranteed on/off threshold hysteresis
- Wide supply voltage capability, compatible with all popular logic systems
Applications
Consumer Electronics, Motor Drive & Control, Industrial, Computers & Computer Peripherals
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1 Channel
-
6Pins
No SVHC (25-Jun-2025)
7.5kV
Surface Mount DIP
-
Technical Docs (3)
Alternatives for H11L1SR2VM
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
