Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.480 (CNY8.4524) |
| 10+ | CNY4.540 (CNY5.1302) |
| 25+ | CNY4.350 (CNY4.9155) |
| 50+ | CNY4.150 (CNY4.6895) |
| 100+ | CNY3.950 (CNY4.4635) |
| 500+ | CNY3.880 (CNY4.3844) |
Product Information
Product Overview
The H11L1M is a through hole high speed Schmitt trigger output optocoupler in 6 pin DIP package. This device has a high speed integrated circuit detector optically coupled to a gallium arsenide infrared emitting diode. Schmitt trigger provides hysteresis for noise immunity and pulse shaping to the output fed to it. Simplicity of operation is optimized by detector. Typical applications of optocoupler are logic to logic isolator, programmable current level sensor, line receiver to eliminate noise and transient problems, AC to TTL conversion square wave shaping, digital programming of power supplies and interfaces with computer peripherals.
- UL 1577 and DIN-EN IEC60747-5-5 certified
- High data rate typical of 1MHz (NRZ)
- Microprocessor compatible drive
- Guaranteed on/off threshold hysteresis
- Isolation voltage is 4.17KV
- Single channel
- Operating temperature range from -40°C to 85°C
Technical Specifications
1 Channel
1Mbps
6Pins
No SVHC (25-Jun-2025)
7.5kV
DIP
H11LXM
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

