Print Page
19,527 In Stock
15,000 more incoming. You can reserve stock now
17056 Delivery in 5-6 Business Days(UK stock)
2471 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.040 | CNY10.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.040 (CNY2.3052) |
| 50+ | CNY1.650 (CNY1.8645) |
| 250+ | CNY1.310 (CNY1.4803) |
| 1000+ | CNY1.060 (CNY1.1978) |
| 3000+ | CNY0.942 (CNY1.0645) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoGF1M
Order Code
Re-Reel1470963RL
Cut Tape1470963
Product RangeGF1M
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.2V
Reverse Recovery Time2µs
Forward Surge Current30A
Operating Temperature Max175°C
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Product RangeGF1M
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The GF1M is a general-purpose Glass-passivated Rectifier offers low forward voltage drop and high surge current capability.
- Colour band denotes cathode end polarity
- High current capability
- Easy pick and place
Applications
Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Single
Reverse Recovery Time
2µs
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.2V
Forward Surge Current
30A
Diode Case Style
DO-214AC (SMA)
Product Range
GF1M
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for GF1M
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000119

