Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.930 (CNY39.4709) |
| 300+ | CNY34.590 (CNY39.0867) |
| 500+ | CNY34.180 (CNY38.6234) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.93 (CNY39.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Average Forward Current
25A
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
150°C
Bridge Rectifier Case Style
Module
Forward Surge Current
300A
Product Range
-
Technical Docs (2)
Alternatives for GBPC2501W
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876
