Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFXLA0104QFXCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3003900RL
Cut Tape3003900
Your Part Number
1,893 In Stock
Need more?
1,893 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.210 | CNY3.21 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.210 (CNY3.6273) |
| 10+ | CNY2.230 (CNY2.5199) |
| 100+ | CNY1.730 (CNY1.9549) |
| 500+ | CNY1.520 (CNY1.7176) |
| 1000+ | CNY1.470 (CNY1.6611) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFXLA0104QFXCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3003900RL
Cut Tape3003900
Technical Datasheet
No. of Inputs4Inputs
Output Current-
Propagation Delay6.9ns
No. of Pins12Pins
Logic Case StyleUMLP
IC Case / PackageUMLP
Supply Voltage Min1.1V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeLow-Voltage Level Translator
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Inputs
4Inputs
Propagation Delay
6.9ns
Logic Case Style
UMLP
Supply Voltage Min
1.1V
Operating Temperature Min
-40°C
Logic Type
Low-Voltage Level Translator
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Output Current
-
No. of Pins
12Pins
IC Case / Package
UMLP
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
