Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFXL2TD245L10XCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel1495482RL
Cut Tape1495482
Your Part Number
20 In Stock
10,000 more incoming. You can reserve stock now
20 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.700 | CNY3.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.700 (CNY4.181) |
| 10+ | CNY3.620 (CNY4.0906) |
| 100+ | CNY3.530 (CNY3.9889) |
| 500+ | CNY3.440 (CNY3.8872) |
| 1000+ | CNY3.360 (CNY3.7968) |
| 2500+ | CNY3.270 (CNY3.6951) |
| 5000+ | CNY3.220 (CNY3.6386) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFXL2TD245L10XCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel1495482RL
Cut Tape1495482
Technical Datasheet
No. of Inputs2Inputs
Output Current24mA
Propagation Delay3.5ns
No. of Pins10Pins
Logic Case StyleMicroPak
IC Case / PackageMicroPak
Supply Voltage Min1.1V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeLevel Translator
Qualification-
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Inputs
2Inputs
Propagation Delay
3.5ns
Logic Case Style
MicroPak
Supply Voltage Min
1.1V
Operating Temperature Min
-40°C
Logic Type
Level Translator
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Output Current
24mA
No. of Pins
10Pins
IC Case / Package
MicroPak
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
MSL
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
