Print Page
Image is for illustrative purposes only. Please refer to product description.

4,000 In Stock
Need more?
4,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.880 (CNY48.4544) |
| 10+ | CNY30.190 (CNY34.1147) |
| 25+ | CNY27.070 (CNY30.5891) |
| 50+ | CNY25.660 (CNY28.9958) |
| 100+ | CNY24.710 (CNY27.9223) |
| 250+ | CNY23.960 (CNY27.0748) |
| 500+ | CNY23.540 (CNY26.6002) |
| 1000+ | CNY23.070 (CNY26.0691) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY42.88 (CNY48.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFUSB15201DVMNWTWGCopy
Order Code4848866
Technical Datasheet
Power RoleSink, Source
Data RoleOCP
USB StandardUSB PD 2.1, 3.1
No. of Ports2 Port
IC Case / PackageWQFN-EP
No. of Pins24Pins
IC MountingSurface Mount
Supply Voltage Min3.3V
Supply Voltage Max5.5V
Current lq-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
USB IC Type
USB Type-C and Power Delivery (PD) Controller
Data Role
OCP
No. of Ports
2 Port
No. of Pins
24Pins
Supply Voltage Min
3.3V
Current lq
-
Operating Temperature Max
105°C
Qualification
AEC-Q100
Power Role
Sink, Source
USB Standard
USB PD 2.1, 3.1
IC Case / Package
WQFN-EP
IC Mounting
Surface Mount
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
