Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFSUSB63UMXCopy
Manufacturer Standard Lead Time36 weeks
Order Code3003923
Your Part Number
2,335 In Stock
Need more?
2,335 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.810 (CNY7.6953) |
| 10+ | CNY4.280 (CNY4.8364) |
| 100+ | CNY3.490 (CNY3.9437) |
| 500+ | CNY3.320 (CNY3.7516) |
| 1000+ | CNY3.260 (CNY3.6838) |
| 2500+ | CNY3.190 (CNY3.6047) |
| 5000+ | CNY3.130 (CNY3.5369) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.81 (CNY7.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFSUSB63UMXCopy
Manufacturer Standard Lead Time36 weeks
Order Code3003923
Technical Datasheet
USB IC TypeHigh Speed DP3T USB Switch
USB StandardUSB 2.0
Supply Voltage Min2.7V
Supply Voltage Max4.4V
IC Case / PackageUMLP
No. of Pins12Pins
Data Rate480Mbps
No. of Ports2Ports
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
USB IC Type
High Speed DP3T USB Switch
Supply Voltage Min
2.7V
IC Case / Package
UMLP
Data Rate
480Mbps
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
USB Standard
USB 2.0
Supply Voltage Max
4.4V
No. of Pins
12Pins
No. of Ports
2Ports
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
