Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFSA4486UCXCopy
Manufacturer Standard Lead Time38 weeks
Order Code4757773
Your Part Number
2,940 In Stock
Need more?
2,940 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.750 (CNY12.1475) |
| 10+ | CNY7.100 (CNY8.023) |
| 50+ | CNY6.710 (CNY7.5823) |
| 100+ | CNY6.310 (CNY7.1303) |
| 250+ | CNY5.910 (CNY6.6783) |
| 500+ | CNY5.800 (CNY6.554) |
| 1000+ | CNY5.680 (CNY6.4184) |
| 2500+ | CNY5.560 (CNY6.2828) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY10.75 (CNY12.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFSA4486UCXCopy
Manufacturer Standard Lead Time38 weeks
Order Code4757773
Technical Datasheet
USB IC TypeUSB Type-C Analogue Audio Switch
USB StandardUSB 2.0
Supply Voltage Min2.7V
Supply Voltage Max5.5V
IC Case / PackageWLCSP
No. of Pins25Pins
Data Rate-
No. of Ports1Ports
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
USB IC Type
USB Type-C Analogue Audio Switch
Supply Voltage Min
2.7V
IC Case / Package
WLCSP
Data Rate
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
USB Standard
USB 2.0
Supply Voltage Max
5.5V
No. of Pins
25Pins
No. of Ports
1Ports
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
