Print Page
20 In Stock
4,961 more incoming. You can reserve stock now
20 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.780 (CNY42.6914) |
| 10+ | CNY19.660 (CNY22.2158) |
| 100+ | CNY19.270 (CNY21.7751) |
| 500+ | CNY18.880 (CNY21.3344) |
| 1000+ | CNY18.490 (CNY20.8937) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.78 (CNY42.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFQP47P06Copy
Manufacturer Standard Lead Time24 weeks
Order Code2575367
Product RangeQFET
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id47A
Drain Source On State Resistance0.026ohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation160W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeQFET
Qualification-
MSL-
SVHCLead (25-Jun-2025)
Product Overview
The FQP47P06 is a -60V P-channel QFET® MOSFET produced using planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance and to provide superior switching performance and high avalanche energy strength. It is suitable for switched mode power supplies, audio amplifier, DC motor control and variable switching power applications.
- Low gate charge (typical 84nC)
- Low Crss (typical 320pF)
- 100% avalanche tested
- ±25V gate to source voltage
- 62.5°C/W thermal resistance, junction to ambient
- 0.94°C/W thermal resistance, junction to case
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
47A
Transistor Case Style
TO-220
Rds(on) Test Voltage
10V
Power Dissipation
160W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.026ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
QFET
MSL
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041

