
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.040 | CNY13.04 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.040 (CNY14.7352) |
| 10+ | CNY8.920 (CNY10.0796) |
| 25+ | CNY8.200 (CNY9.266) |
| 50+ | CNY7.480 (CNY8.4524) |
| 100+ | CNY6.760 (CNY7.6388) |
| 500+ | CNY5.790 (CNY6.5427) |
Product Information
Product Overview
The FODM8801BR2 is a high-temperature Phototransistor Optocoupler utilizing leading-edge, process technology to achieve high operating temperature characteristics, up to 125°C. The OptoHiT™ series optocoupler consists of an aluminium gallium arsenide (AlGaAs) infrared light emitting diode (LED) optically coupled to a phototransistor. It delivers high current transfer ratio at very low input current. The input-output isolation voltage (VISO) is rated at 3750VACRMS. It is suitable for ground-loop isolation, signal-noise isolation and DC-DC converter.
- Utilizing proprietary process technology to achieve high operating temperature up to 125°C
- Excellent CTR linearity at high temperature
- High isolation voltage
- Applicable to infrared ray reflow, 245°C
- <gt/>5mm Creepage and clearance distance
- 565V maximum working insulation voltage
- 6000V high allowable overvoltage
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1 Channel
4Pins
3.75kV
75V
No SVHC (25-Jun-2025)
SSOP
20mA
130%
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
