
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.280 | CNY12.28 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.280 (CNY13.8764) |
| 10+ | CNY8.840 (CNY9.9892) |
| 25+ | CNY8.100 (CNY9.153) |
| 50+ | CNY7.360 (CNY8.3168) |
| 100+ | CNY6.620 (CNY7.4806) |
| 500+ | CNY6.040 (CNY6.8252) |
Product Information
Product Overview
The FODM8801AR2 is a High-temperature Phototransistor Optocoupler utilizes leading-edge, process technology to achieve high operating temperature characteristics. The OptoHiT™ series optocoupler consists of an aluminium gallium arsenide (AlGaAs) infrared LED (LED) optically coupled to a phototransistor, in a compact half pitch, mini-flat. It delivers high current transfer ratio at very low input current. The input-output isolation voltage, VISO, is rated at 3750 VACRMS. Utilizing proprietary process technology to achieve high operating temperature up to 125°C.
- Excellent CTR linearity at high temperature
- CTR at very low input current
- <gt/>5mm creepage and clearance distance
- Applicable to infrared ray reflow, 245°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1 Channel
4Pins
3.75kV
75V
No SVHC (25-Jun-2025)
SSOP
20mA
80%
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
