
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.550 | CNY14.55 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.550 (CNY16.4415) |
| 10+ | CNY10.440 (CNY11.7972) |
| 25+ | CNY9.610 (CNY10.8593) |
| 50+ | CNY8.770 (CNY9.9101) |
| 100+ | CNY7.930 (CNY8.9609) |
| 500+ | CNY6.830 (CNY7.7179) |
Product Information
Product Overview
The FOD2741ASD is a 1-channel 8-pin optically isolated error Amplifier Optocoupler consists of the popular KA431 precision programmable shunt reference and an optocoupler. The optocoupler is a gallium arsenide (GaAs) light emitting diode optically coupled to a silicon phototransistor. The current transfer ratio (CTR) ranges from 100 to 200%. It also has an outstanding temperature coefficient of 50ppm/°C. It is primarily intended for use as the error amplifier/reference voltage/optocoupler function in isolated AC to DC power supplies and DC/DC converters. When using the FOD2741, power supply designers can reduce the component count and save space. The tight tolerance reference eliminates the need for adjustments in many applications.
- 37V Input voltage
- 20mA Input DC current
- 145mW Total power dissipation
Applications
Power Management
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1 Channel
8Pins
100%
-
Surface Mount DIP
5kV
50kHz
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
