
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.720 (CNY14.3736) |
| 10+ | CNY7.510 (CNY8.4863) |
| 25+ | CNY7.330 (CNY8.2829) |
| 50+ | CNY7.150 (CNY8.0795) |
| 100+ | CNY6.960 (CNY7.8648) |
| 500+ | CNY5.960 (CNY6.7348) |
Product Overview
The FOD060L is a 2-channel 3.3V 10Mbps Logic Output Optocoupler consists of an AlGaAS LED, optically coupled to a very high-speed integrated photo-detector logic gate. Devices include a strobable output. This output features an open collector, thereby permitting wired OR outputs. The coupled parameters are guaranteed over wide temperature range. A maximum input signal of 5mA will provide a minimum output sink current of 13mA (fan out of 8). An internal noise shield provides superior common mode rejection of typically 50kV/µs at 1,000V common mode.
- Fan-out of 8 over -40 to +85°C temperature range
- Logic gate output
- Strobable output (single channel devices)
- Wired OR-open collector
Applications
Communications & Networking, Power Management, Computers & Computer Peripherals, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1 Channel
10Mbps
8Pins
No SVHC (25-Jun-2025)
3.75kV
SOIC
-
Technical Docs (2)
Alternatives for FOD060L
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
