
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.540 | CNY4.54 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.540 (CNY5.1302) |
| 10+ | CNY2.830 (CNY3.1979) |
| 100+ | CNY2.280 (CNY2.5764) |
| 500+ | CNY2.180 (CNY2.4634) |
| 1000+ | CNY2.090 (CNY2.3617) |
| 2500+ | CNY1.940 (CNY2.1922) |
| 5000+ | CNY1.780 (CNY2.0114) |
Product Information
Product Overview
FMC33202DR2G is a low-voltage, rail-to-rail operational amplifier. This operational amplifier provides rail-to-rail operation on both the input and output. The inputs can be driven as high as 200mV beyond the supply rails without phase reversal on the outputs, and the output can swing within 50mV of each rail. This rail-to-rail operation enables the user to make full use of the supply voltage range available. It is designed to work at very low supply voltages (±0.9V) yet can operate with a supply of upto +12V and ground. Output current boosting techniques provide a high output current capability while keeping the drain current of the amplifier to a minimum. Also, the combination of low noise and distortion with a high slew rate and drive capability make this an ideal amplifier for audio applications.
- Input voltage range includes both supply rails, output voltage swings within 50mV of both rails
- No phase reversal on the output for over-driven input signals, 600 ohm output drive capability
- Input offset voltage is 8.0mV maximum at (TA = + 25°C), single operational amplifier function
- Input offset voltage temperature coefficient is 2.0µV/°C typical
- Input bias current is 80nA typical at (TA = + 25°C)
- Power supply current per amplifier is 0.9mA typical at (TA = -40 to +105°C)
- Slew rate is 1µV/s typical at (VS = ±2.5V, VO = -2V to + 2V, RL = 2Kohm, AV = +1.0)
- Gain bandwidth product is 2.2MHz typical at (f = 100KHz)
- Total harmonic distortion is 0.002% typical at (RL = 600 ohm, VO = 1.0Vpp, AV = 1.0)
- Operating temperature range from -40°C to +105°C, SOIC-8 package
Technical Specifications
2Channels
1V/µs
NSOIC
Low Voltage
8mV
Surface Mount
105°C
-
Single Supply
2.2MHz
1.8V to 12V
8Pins
Rail - Rail Input / Output (RRIO)
80nA
-40°C
-
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
