Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFMB3904Copy
Order Code
Re-Reel2454635RL
Cut Tape2454635
Your Part Number
4,463 In Stock
Need more?
4,463 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.970 | CNY24.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.970 (CNY5.6161) |
| 10+ | CNY3.090 (CNY3.4917) |
| 100+ | CNY1.980 (CNY2.2374) |
| 500+ | CNY1.500 (CNY1.695) |
| 1000+ | CNY1.080 (CNY1.2204) |
| 5000+ | CNY1.060 (CNY1.1978) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFMB3904Copy
Order Code
Re-Reel2454635RL
Cut Tape2454635
Technical Datasheet
Transistor PolarityDual NPN
Collector Emitter Voltage Max NPN40V
Collector Emitter Voltage Max PNP-
Continuous Collector Current NPN200mA
Continuous Collector Current PNP-
Power Dissipation NPN700mW
Power Dissipation PNP-
DC Current Gain hFE Min NPN40hFE
DC Current Gain hFE Min PNP-
Transistor Case StyleSOT-23
No. of Pins6Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN250MHz
Transition Frequency PNP-
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
Dual NPN
Collector Emitter Voltage Max PNP
-
Continuous Collector Current PNP
-
Power Dissipation PNP
-
DC Current Gain hFE Min PNP
-
No. of Pins
6Pins
Operating Temperature Max
150°C
Transition Frequency PNP
-
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max NPN
40V
Continuous Collector Current NPN
200mA
Power Dissipation NPN
700mW
DC Current Gain hFE Min NPN
40hFE
Transistor Case Style
SOT-23
Transistor Mounting
Surface Mount
Transition Frequency NPN
250MHz
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for FMB3904
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091
