Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFMB2222ACopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2454633RL
Cut Tape2454633
Your Part Number
3,512 In Stock
Need more?
110 Next business day delivery available(Shanghai stock)
3,402 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY9.690 | CNY48.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.690 (CNY10.9497) |
| 10+ | CNY6.680 (CNY7.5484) |
| 100+ | CNY4.240 (CNY4.7912) |
| 500+ | CNY2.630 (CNY2.9719) |
| 1000+ | CNY2.580 (CNY2.9154) |
| 5000+ | CNY2.530 (CNY2.8589) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFMB2222ACopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2454633RL
Cut Tape2454633
Technical Datasheet
Transistor PolarityDual NPN
Collector Emitter Voltage Max NPN40V
Collector Emitter Voltage Max PNP-
Continuous Collector Current NPN500mA
Continuous Collector Current PNP-
Power Dissipation NPN700mW
Power Dissipation PNP-
DC Current Gain hFE Min NPN35hFE
DC Current Gain hFE Min PNP-
Transistor Case StyleSuperSOT
No. of Pins6Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN300MHz
Transition Frequency PNP-
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FMB2222A is a 45V NPN Bipolar (BJT) Array Transistor used as a medium power amplifier and switch requiring collector currents up to 500mA. This product is general usage and suitable for many different applications.
- 75V Collector to base voltage (VCBO)
- 5V Emitter to base voltage (VEBO)
- 40ns Fall time (TA = 25°C)
Applications
Industrial
Technical Specifications
Transistor Polarity
Dual NPN
Collector Emitter Voltage Max PNP
-
Continuous Collector Current PNP
-
Power Dissipation PNP
-
DC Current Gain hFE Min PNP
-
No. of Pins
6Pins
Operating Temperature Max
150°C
Transition Frequency PNP
-
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max NPN
40V
Continuous Collector Current NPN
500mA
Power Dissipation NPN
700mW
DC Current Gain hFE Min NPN
35hFE
Transistor Case Style
SuperSOT
Transistor Mounting
Surface Mount
Transition Frequency NPN
300MHz
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000125
