Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFIN3385MTDXCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3004015RL
Cut Tape3004015
Your Part Number
665 In Stock
Need more?
665 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | CNY41.230 | CNY41.23 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.230 (CNY46.5899) |
| 10+ | CNY31.520 (CNY35.6176) |
| 25+ | CNY29.140 (CNY32.9282) |
| 50+ | CNY27.790 (CNY31.4027) |
| 100+ | CNY26.440 (CNY29.8772) |
| 250+ | CNY25.920 (CNY29.2896) |
| 500+ | CNY25.390 (CNY28.6907) |
| 1000+ | CNY24.860 (CNY28.0918) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFIN3385MTDXCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3004015RL
Cut Tape3004015
Technical Datasheet
SERDES FunctionSerialiser
Data Rate2.38Gbps
IC Input TypeLVTTL
IC Output TypeLVDS
IC Case / PackageTSSOP
Driver Case StyleTSSOP
No. of Pins56Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
No. of Inputs28Inputs
No. of Outputs4Outputs
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SERDES Function
Serialiser
IC Input Type
LVTTL
IC Case / Package
TSSOP
No. of Pins
56Pins
Supply Voltage Max
3.6V
No. of Outputs
4Outputs
Product Range
-
MSL
MSL 2 - 1 year
Data Rate
2.38Gbps
IC Output Type
LVDS
Driver Case Style
TSSOP
Supply Voltage Min
3V
No. of Inputs
28Inputs
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
