Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFGY120T65SPD-F085
Order Code3253705
Product RangeField Stop Trench Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY123.800 (CNY139.894) |
| 5+ | CNY100.120 (CNY113.1356) |
| 10+ | CNY76.440 (CNY86.3772) |
| 50+ | CNY74.920 (CNY84.6596) |
| 100+ | CNY73.390 (CNY82.9307) |
| 250+ | CNY71.860 (CNY81.2018) |
Price for:Each
Minimum: 1
Multiple: 1
CNY123.80 (CNY139.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFGY120T65SPD-F085
Order Code3253705
Product RangeField Stop Trench Series
Technical Datasheet
Continuous Collector Current120A
Collector Emitter Saturation Voltage1.5V
Power Dissipation882W
Collector Emitter Voltage Max650V
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeField Stop Trench Series
SVHCLead (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Continuous Collector Current
120A
Power Dissipation
882W
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
Field Stop Trench Series
Collector Emitter Saturation Voltage
1.5V
Collector Emitter Voltage Max
650V
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
