Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFGHL60T120RWDCopy
Manufacturer Standard Lead Time36 weeks
Order Code4305070
Product RangeTrench Field Stop VII Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY77.520 (CNY87.5976) |
| 5+ | CNY61.760 (CNY69.7888) |
| 10+ | CNY45.990 (CNY51.9687) |
| 50+ | CNY45.080 (CNY50.9404) |
| 100+ | CNY44.160 (CNY49.9008) |
| 250+ | CNY43.240 (CNY48.8612) |
Price for:Each
Minimum: 1
Multiple: 1
CNY77.52 (CNY87.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFGHL60T120RWDCopy
Manufacturer Standard Lead Time36 weeks
Order Code4305070
Product RangeTrench Field Stop VII Series
Technical Datasheet
Continuous Collector Current120A
Collector Emitter Saturation Voltage1.48V
Power Dissipation833W
Collector Emitter Voltage Max1.2kV
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeTrench Field Stop VII Series
SVHCLead (25-Jun-2025)
Technical Specifications
Continuous Collector Current
120A
Power Dissipation
833W
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
Trench Field Stop VII Series
Collector Emitter Saturation Voltage
1.48V
Collector Emitter Voltage Max
1.2kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
