Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFGH60N60SMDCopy
Manufacturer Standard Lead Time111 weeks
Order Code1885737
Your Part Number
1,508 In Stock
Need more?
1,508 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY57.730 (CNY65.2349) |
| 10+ | CNY33.460 (CNY37.8098) |
| 100+ | CNY32.800 (CNY37.064) |
| 500+ | CNY32.130 (CNY36.3069) |
| 1000+ | CNY31.460 (CNY35.5498) |
Price for:Each
Minimum: 1
Multiple: 1
CNY57.73 (CNY65.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFGH60N60SMDCopy
Manufacturer Standard Lead Time111 weeks
Order Code1885737
Technical Datasheet
Continuous Collector Current120A
Collector Emitter Saturation Voltage1.9V
Power Dissipation600W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-247AB
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product Range-
MSL-
SVHCLead (25-Jun-2025)
Product Overview
The FGH60N60SMD is a Field Stop IGBT with high current capability and low saturation voltage.
- Fast switching
- 175°C maximum junction temperature
- Tighten parameter distribution
- High input impedance
- Positive temperature coefficient for easy parallel operating
Applications
Power Management, Alternative Energy, Communications & Networking
Technical Specifications
Continuous Collector Current
120A
Power Dissipation
600W
Transistor Case Style
TO-247AB
Operating Temperature Max
175°C
Product Range
-
SVHC
Lead (25-Jun-2025)
Collector Emitter Saturation Voltage
1.9V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00542
