Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFGH40T120SMD-F155Copy
Manufacturer Standard Lead Time27 weeks
Order Code3253702
Product RangeField Stop Trench Series
Your Part Number
282 In Stock
Need more?
282 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY76.070 (CNY85.9591) |
| 5+ | CNY60.540 (CNY68.4102) |
| 10+ | CNY45.010 (CNY50.8613) |
| 50+ | CNY42.500 (CNY48.025) |
| 100+ | CNY39.980 (CNY45.1774) |
| 250+ | CNY39.190 (CNY44.2847) |
Price for:Each
Minimum: 1
Multiple: 1
CNY76.07 (CNY85.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFGH40T120SMD-F155Copy
Manufacturer Standard Lead Time27 weeks
Order Code3253702
Product RangeField Stop Trench Series
Technical Datasheet
Continuous Collector Current80A
Collector Emitter Saturation Voltage1.8V
Power Dissipation555W
Collector Emitter Voltage Max1.2kV
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeField Stop Trench Series
SVHCLead (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Continuous Collector Current
80A
Power Dissipation
555W
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
Field Stop Trench Series
Collector Emitter Saturation Voltage
1.8V
Collector Emitter Voltage Max
1.2kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
