Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFFSH2065ADN-F155Copy
Manufacturer Standard Lead Time6 weeks
Order Code4067367
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
49 In Stock
Need more?
49 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY73.140 (CNY82.6482) |
| 10+ | CNY56.760 (CNY64.1388) |
| 25+ | CNY56.290 (CNY63.6077) |
| 50+ | CNY55.750 (CNY62.9975) |
| 100+ | CNY55.280 (CNY62.4664) |
| 250+ | CNY52.380 (CNY59.1894) |
| 900+ | CNY49.470 (CNY55.9011) |
Price for:Each
Minimum: 1
Multiple: 1
CNY73.14 (CNY82.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFFSH2065ADN-F155Copy
Manufacturer Standard Lead Time6 weeks
Order Code4067367
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Product RangeTUK SGACK902S Keystone Coupler
Diode ConfigurationDual Common Cathode
Repetitive Peak Reverse Voltage650V
Average Forward Current20A
Total Capacitive Charge34nC
Diode Case StyleTO-247
No. of Pins3 Pin
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCLead
Technical Specifications
Product Range
TUK SGACK902S Keystone Coupler
Repetitive Peak Reverse Voltage
650V
Total Capacitive Charge
34nC
No. of Pins
3 Pin
Diode Mounting
Through Hole
SVHC
Lead
Diode Configuration
Dual Common Cathode
Average Forward Current
20A
Diode Case Style
TO-247
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006834
