Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoFFPF15S60STUCopy
Order Code2083376
Product RangeFFPF1
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current15A
Diode ConfigurationSingle
Forward Voltage Max2.6V
Reverse Recovery Time35ns
Forward Surge Current150A
Operating Temperature Max150°C
Diode Case StyleTO-220F
No. of Pins2 Pin
Product RangeFFPF1
Qualification-
SVHCLead (19-Jan-2021)
Product Overview
The FFPF15S60STU is a STEALTH™ II Rectifier with soft-recovery characteristics. It comes with silicon nitride passivated ion-implanted epitaxial planar construction. This device is intended for use as freewheeling of boost diode in switching power supplies and other power switching applications. Their low stored charge and Hyperfast™ soft recovery minimize ringing and electrical noise in many power switching circuits reducing power loss in the switching transistors.
- Improved dv/dt capability
- High reliability
- 35ns at IF = 15A Stealth recovery (trr)
Applications
Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
35ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
15A
Forward Voltage Max
2.6V
Forward Surge Current
150A
Diode Case Style
TO-220F
Product Range
FFPF1
SVHC
Lead (19-Jan-2021)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00195

