Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDS6912ACopy
Manufacturer Standard Lead Time60 weeks
Order Code
Re-Reel1095019RL
Cut Tape1095019
Your Part Number
238 In Stock
Need more?
227 Delivery in 3-4 Business Days(SG stock)
11 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.260 | CNY31.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.260 (CNY7.0738) |
| 50+ | CNY5.300 (CNY5.989) |
| 100+ | CNY4.340 (CNY4.9042) |
| 500+ | CNY3.600 (CNY4.068) |
| 1000+ | CNY3.250 (CNY3.6725) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDS6912ACopy
Manufacturer Standard Lead Time60 weeks
Order Code
Re-Reel1095019RL
Cut Tape1095019
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel6A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel0.019ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel1.6W
Power Dissipation P Channel-
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FDS6912A is a 30V Dual N-channel logic level PowerTrench® MOSFET produced using advanced PowerTrench process that has been especially tailored to minimize the on-state resistance and yet maintain superior switching performance. It is well suited for low voltage and battery powered applications where low in-line power loss and fast switching are required. This product is general usage and suitable for many different applications.
- Fast switching speed
- Low gate charge
- High performance trench technology for extremely low RDS (ON)
- High power and current handling capability
- ±20V gate source voltage (VGSS)
- 78°C/W thermal resistance, junction to ambient
- 40°C/W Thermal resistance, junction to case
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
-
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
6A
Drain Source On State Resistance N Channel
0.019ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
1.6W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000223
