Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDS6890ACopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel9844732RL
Cut Tape9844732
Your Part Number
803 In Stock
Need more?
803 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.770 | CNY15.77 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.770 (CNY17.8201) |
| 10+ | CNY10.060 (CNY11.3678) |
| 100+ | CNY6.780 (CNY7.6614) |
| 500+ | CNY6.650 (CNY7.5145) |
| 1000+ | CNY6.510 (CNY7.3563) |
| 5000+ | CNY6.380 (CNY7.2094) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDS6890ACopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel9844732RL
Cut Tape9844732
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel7.5A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel0.013ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel2W
Power Dissipation P Channel-
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FDS6890A is a dual N-channel MOSFET produced using advanced PowerTrench™ process. It has been especially tailored to minimize the ON-state resistance and yet maintain low gate charge for superior switching performance.
- Fast switching speed
- Low gate charge
- High performance Trench technology for extremely low RDS (ON)
- High power and current handling capability
- ±8V Gate to source voltage
- 7.5A Continuous drain current
- 20A Pulsed drain current
Applications
Industrial, Motor Drive & Control, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
-
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id N Channel
7.5A
Drain Source On State Resistance N Channel
0.013ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
2W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for FDS6890A
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000224
