Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDS6875Copy
Order Code
Re-Reel9844899RL
Cut Tape9844899
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDS6875Copy
Order Code
Re-Reel9844899RL
Cut Tape9844899
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds N Channel-
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel-
Continuous Drain Current Id P Channel6A
Drain Source On State Resistance N Channel-
Drain Source On State Resistance P Channel0.024ohm
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel-
Power Dissipation P Channel2W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The FDS6875 is a dual P-channel MOSFET produced using advanced PowerTrench™ process. It has been especially tailored to minimize the ON-state resistance and yet maintain low gate charge for superior switching performance. These devices are well suited for portable electronics like load switching, battery charging and protection circuits applications.
- Low gate charge
- High performance Trench technology for extremely low RDS (ON)
- High power and current handling capability
- ±8V Gate to source voltage
- -6A Continuous drain current
- -20A Pulsed drain current
Applications
Industrial, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
6A
Drain Source On State Resistance P Channel
0.024ohm
No. of Pins
8Pins
Power Dissipation P Channel
2W
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
-
Continuous Drain Current Id N Channel
-
Drain Source On State Resistance N Channel
-
Transistor Case Style
SOIC
Power Dissipation N Channel
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134
