Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDS3992Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel9845216RL
Cut Tape9845216
Your Part Number
4,271 In Stock
Need more?
4,271 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY20.400 | CNY20.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.400 (CNY23.052) |
| 10+ | CNY12.960 (CNY14.6448) |
| 100+ | CNY8.730 (CNY9.8649) |
| 500+ | CNY7.080 (CNY8.0004) |
| 1000+ | CNY5.920 (CNY6.6896) |
| 5000+ | CNY5.810 (CNY6.5653) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDS3992Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel9845216RL
Cut Tape9845216
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel100V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel4.5A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel0.054ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel2.5W
Power Dissipation P Channel-
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FDS3992 is a dual N-channel PowerTrench® MOSFET designed for applications like DC-to-DC converters and off-line UPS, distributed power architectures and VRMs, primary switch for 24V and 48V systems, high voltage synchronous rectifier, direct injection/diesel injection systems and electronic valve train systems.
- Low miller charge
- Low QRR body diode
- Optimized efficiency at high frequencies
- UIS Capability (single pulse and repetitive pulse)
Applications
Industrial, Power Management
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
-
Product Range
-
MSL
MSL 3 - 168 hours
Drain Source Voltage Vds N Channel
100V
Continuous Drain Current Id N Channel
4.5A
Drain Source On State Resistance N Channel
0.054ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
2.5W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022
