Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDP2532Copy
Manufacturer Standard Lead Time28 weeks
Order Code1095014
Your Part Number
1 In Stock
800 more incoming. You can reserve stock now
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.060 (CNY52.0478) |
| 10+ | CNY30.150 (CNY34.0695) |
| 100+ | CNY22.480 (CNY25.4024) |
| 500+ | CNY22.040 (CNY24.9052) |
| 1000+ | CNY21.590 (CNY24.3967) |
Price for:Each
Minimum: 1
Multiple: 1
CNY46.06 (CNY52.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDP2532Copy
Manufacturer Standard Lead Time28 weeks
Order Code1095014
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id79A
Drain Source On State Resistance0.016ohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation310W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
MSL-
SVHCLead (25-Jun-2025)
Product Overview
The FDP2532 is a PowerTrench® N-channel MOSFET suitable for synchronous rectification, battery protection circuit, uninterruptible power supplies and micro solar inverter.
- Low miller charge
- Low Qrr body diode
- UIS Capability (single pulse and repetitive pulse)
Applications
Power Management, Consumer Electronics
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
79A
Transistor Case Style
TO-220AB
Rds(on) Test Voltage
10V
Power Dissipation
310W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Drain Source Voltage Vds
150V
Drain Source On State Resistance
0.016ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
