Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDN338PCopy
Order Code
Full Reel2323186
Re-Reel9846301RL
Cut Tape9846301
Your Part Number
5,151 In Stock
Need more?
5,151 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.370 | CNY16.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.370 (CNY3.8081) |
| 50+ | CNY2.770 (CNY3.1301) |
| 100+ | CNY2.160 (CNY2.4408) |
| 500+ | CNY1.480 (CNY1.6724) |
| 1500+ | CNY1.450 (CNY1.6385) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY1.420 (CNY1.6046) |
| 9000+ | CNY1.400 (CNY1.582) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDN338PCopy
Order Code
Full Reel2323186
Re-Reel9846301RL
Cut Tape9846301
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id1.6A
Drain Source On State Resistance0.115ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max800mV
Power Dissipation500mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FDN338P is a 2.5V specified P-channel MOSFET uses advanced low voltage PowerTrench® process. It has been optimized for battery power management and load switch applications. The SuperSOT™ -3 provides low RDS (ON) and 30% higher power handling capability than SOT23 in the same footprint.
- Fast switching speed
- High performance Trench technology for extremely low RDS (ON)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
1.6A
Transistor Case Style
SOT-23
Rds(on) Test Voltage
4.5V
Power Dissipation
500mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.115ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
800mV
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for FDN338P
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
