Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDMS8622-NCCopy
Order Code4845343
Product RangePowerTrench Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.720 (CNY9.8536) |
| 10+ | CNY6.620 (CNY7.4806) |
| 100+ | CNY5.280 (CNY5.9664) |
| 500+ | CNY4.400 (CNY4.972) |
| 1000+ | CNY3.890 (CNY4.3957) |
| 5000+ | CNY3.740 (CNY4.2262) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.72 (CNY9.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMS8622-NCCopy
Order Code4845343
Product RangePowerTrench Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id16.5A
Drain Source On State Resistance0.056ohm
Transistor Case StylePower 56
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation31W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangePowerTrench Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
16.5A
Transistor Case Style
Power 56
Rds(on) Test Voltage
10V
Power Dissipation
31W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.056ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
8Pins
Product Range
PowerTrench Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
