
Product Information
Product Overview
FDMF6823A is an extra-small, high-performance, high-frequency XS™ DrMOS module. It is Fairchild’s next-generation, fully optimized, ultra-compact, integrated MOSFET plus driver power stage solution for high-current, high frequency, synchronous buck DC-DC applications. This integrates a driver IC, two power MOSFETs, and a bootstrap Schottky diode into a thermally enhanced ultra compact package. With an integrated approach, the complete switching power stage is optimized with regard to driver and MOSFET dynamic performance, system inductance, and power MOSFET RDS(ON). Application includes high-performance gaming motherboards, compact blade servers, V-Core and Non-V-Core, DC-DC converters, desktop computers, V-core and non-V-core, DC-DC converters, workstations, high-current DC-DC point-of-load converters, networking and telecom microprocessor voltage, regulators, small form-factor voltage regulator modules.
- Fully optimized system efficiency, clean switching waveforms with minimal ringing
- High-current handling, over 93% peak-efficiency, 60A current rating
- 3-state 5V PWM input driver, skip-mode SMOD# (low-side gate turn off) input
- Thermal warning flag for over-temperature condition
- Driver output disable function (DISB# pin)
- Internal pull-up and pull-down for SMOD# and DISB# inputs, respectively
- Fairchild PowerTrench® Technology MOSFETs for clean voltage waveforms and reduced ringing
- Integrated bootstrap schottky diode
- Adaptive gate drive timing for shoot-through protection
- 40-lead PQFN package, ambient temperature range from -40 to +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
2Channels
High Side and Low Side
40Pins
Surface Mount
-
4.5V
-40°C
-
-
-
MOSFET
QFN
Non-Inverting
-
5.5V
125°C
-
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
