Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.800 (CNY5.424) |
| 100+ | CNY3.990 (CNY4.5087) |
| 500+ | CNY2.990 (CNY3.3787) |
| 1000+ | CNY2.630 (CNY2.9719) |
| 2500+ | CNY2.450 (CNY2.7685) |
| 5000+ | CNY2.450 (CNY2.7685) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY48.00 (CNY54.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDME1034CZTCopy
Order Code4916744
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel3.8A
Continuous Drain Current Id P Channel3.8A
Drain Source On State Resistance N Channel0.066ohm
Drain Source On State Resistance P Channel0.142ohm
Transistor Case StyleµFET
No. of Pins6Pins
Power Dissipation N Channel1.4W
Power Dissipation P Channel1.4W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
3.8A
Drain Source On State Resistance P Channel
0.142ohm
No. of Pins
6Pins
Power Dissipation P Channel
1.4W
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id N Channel
3.8A
Drain Source On State Resistance N Channel
0.066ohm
Transistor Case Style
µFET
Power Dissipation N Channel
1.4W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
