Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDMD8680
Order Code
Re-Reel2617742RL
Cut Tape2617742
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMD8680
Order Code
Re-Reel2617742RL
Cut Tape2617742
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel80V
Drain Source Voltage Vds P Channel80V
Continuous Drain Current Id N Channel66A
Continuous Drain Current Id P Channel66A
Drain Source On State Resistance N Channel3300µohm
Drain Source On State Resistance P Channel3300µohm
Transistor Case StylePQFN
No. of Pins8Pins
Power Dissipation N Channel39W
Power Dissipation P Channel39W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (23-Jan-2024)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
80V
Continuous Drain Current Id P Channel
66A
Drain Source On State Resistance P Channel
3300µohm
No. of Pins
8Pins
Power Dissipation P Channel
39W
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
80V
Continuous Drain Current Id N Channel
66A
Drain Source On State Resistance N Channel
3300µohm
Transistor Case Style
PQFN
Power Dissipation N Channel
39W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (23-Jan-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000378
