Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDMC2523PCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel1324795RL
Cut Tape1324795
Your Part Number
2,387 In Stock
6,000 more incoming. You can reserve stock now
2,387 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.650 | CNY19.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.650 (CNY22.2045) |
| 10+ | CNY12.630 (CNY14.2719) |
| 100+ | CNY8.600 (CNY9.718) |
| 500+ | CNY8.430 (CNY9.5259) |
| 1000+ | CNY8.260 (CNY9.3338) |
| 5000+ | CNY8.090 (CNY9.1417) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMC2523PCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel1324795RL
Cut Tape1324795
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id3A
Drain Source On State Resistance1.5ohm
Transistor Case StylePower 33
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.8V
Power Dissipation42W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FDMC2523P is a QFET® P-channel enhancement-mode Power MOSFET produced using planar stripe DMOS technology. This advanced technology has been especially tailored to minimize ON-state resistance, provide superior switching performance and withstand high energy pulse in the avalanche and commutation mode. It is well suited for low voltage applications such as audio amplifier and high efficiency switching DC-to-DC converters.
- Fast switching
- Improved dV/dt capability
- 6.2nC typical low gate charge
- 10pF typical low Crss
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
3A
Transistor Case Style
Power 33
Rds(on) Test Voltage
10V
Power Dissipation
42W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
150V
Drain Source On State Resistance
1.5ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.8V
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000049
