Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDMA1029PZCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel1324790RL
Cut Tape1324790
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.180 | CNY7.18 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.180 (CNY8.1134) |
| 10+ | CNY4.460 (CNY5.0398) |
| 100+ | CNY2.910 (CNY3.2883) |
| 500+ | CNY2.230 (CNY2.5199) |
| 1000+ | CNY2.030 (CNY2.2939) |
| 5000+ | CNY1.710 (CNY1.9323) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMA1029PZCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel1324790RL
Cut Tape1324790
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds N Channel-
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel-
Continuous Drain Current Id P Channel3.1A
Drain Source On State Resistance N Channel-
Drain Source On State Resistance P Channel0.06ohm
Transistor Case StyleµFET
No. of Pins8Pins
Power Dissipation N Channel-
Power Dissipation P Channel1.4W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FDMA1029PZ is a dual P-channel PowerTrench® MOSFET designed specifically as a single package solution for the battery charge switch in cellular handset and other ultra-portable applications. It has two independent P-channel MOSFETs with low ON-state resistance for minimum conduction losses. When connected in the typical common source configuration, bidirectional current flow is possible. The MicroFET thin package offers exceptional thermal performance for its physical size and is well suited to linear mode applications.
- Low profile
- Halogen-free
- ±12V Gate to source voltage
- -3.1A Continuous drain current
- 6A Pulsed drain current
Applications
Industrial, Power Management
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
3.1A
Drain Source On State Resistance P Channel
0.06ohm
No. of Pins
8Pins
Power Dissipation P Channel
1.4W
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
-
Continuous Drain Current Id N Channel
-
Drain Source On State Resistance N Channel
-
Transistor Case Style
µFET
Power Dissipation N Channel
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
